


C3CPS-1006M | |
|---|---|
DigiKey Part Number | C3CPS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-1006M |
Description | IDC CABLE - CKC10S/AE10M/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,72000 Kč | 162,72 Kč |
| 10 | 124,78400 Kč | 1 247,84 Kč |
| 25 | 112,62600 Kč | 2 815,65 Kč |
| 50 | 104,38700 Kč | 5 219,35 Kč |
| 100 | 96,90790 Kč | 9 690,79 Kč |
| 250 | 88,08076 Kč | 22 020,19 Kč |
| 500 | 82,12826 Kč | 41 064,13 Kč |
| 1 000 | 76,73967 Kč | 76 739,67 Kč |
| 2 500 | 70,59463 Kč | 176 486,57 Kč |
| Unit Price without VAT: | 162,72000 Kč |
|---|---|
| Unit Price with VAT: | 196,89120 Kč |




