


C3CEG-5018M | |
|---|---|
DigiKey Part Number | C3CEG-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-5018M |
Description | IDC CABLE - CKC50G/AE50M/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,13000 Kč | 612,13 Kč |
| 10 | 472,32000 Kč | 4 723,20 Kč |
| 25 | 427,88760 Kč | 10 697,19 Kč |
| 50 | 397,88720 Kč | 19 894,36 Kč |
| 100 | 370,69470 Kč | 37 069,47 Kč |
| 250 | 338,65744 Kč | 84 664,36 Kč |
| 500 | 317,09172 Kč | 158 545,86 Kč |
| Unit Price without VAT: | 612,13000 Kč |
|---|---|
| Unit Price with VAT: | 740,67730 Kč |




