40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3CEG-4036M

DigiKey Part Number
C3CEG-4036M-ND
Manufacturer
Manufacturer Product Number
C3CEG-4036M
Description
IDC CABLE - CKC40G/AE40M/CCE40G
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1597,40000 Kč597,40 Kč
10460,91100 Kč4 609,11 Kč
25417,53080 Kč10 438,27 Kč
50388,22520 Kč19 411,26 Kč
100361,66850 Kč36 166,85 Kč
250330,37640 Kč82 594,10 Kč
500309,31248 Kč154 656,24 Kč
Manufacturers Standard Package
Unit Price without VAT:597,40000 Kč
Unit Price with VAT:722,85400 Kč
Alternate Color
IDC CABLE - CKC40G/AE40G/CCE40G
In-Stock: 0
Unit Price: 546,46000 Kč
Alternate Length
IDC CABLE - CKC40G/AE40M/CCE40G
In-Stock: 0
Unit Price: 533,83000 Kč
IDC CABLE - CKC40G/AE40M/CCE40G
In-Stock: 0
Unit Price: 491,10000 Kč