


C3CEG-4006G | |
|---|---|
DigiKey Part Number | C3CEG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-4006G |
Description | IDC CABLE - CKC40G/AE40G/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,47000 Kč | 482,47 Kč |
| 10 | 371,76400 Kč | 3 717,64 Kč |
| 25 | 336,53880 Kč | 8 413,47 Kč |
| 50 | 312,74400 Kč | 15 637,20 Kč |
| 100 | 291,17200 Kč | 29 117,20 Kč |
| 250 | 265,75036 Kč | 66 437,59 Kč |
| 500 | 248,63208 Kč | 124 316,04 Kč |
| Unit Price without VAT: | 482,47000 Kč |
|---|---|
| Unit Price with VAT: | 583,78870 Kč |




