


C3CEG-3406G | |
|---|---|
DigiKey Part Number | C3CEG-3406G-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-3406G |
Description | IDC CABLE - CKC34G/AE34G/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,73000 Kč | 447,73 Kč |
| 10 | 344,94600 Kč | 3 449,46 Kč |
| 25 | 312,19680 Kč | 7 804,92 Kč |
| 50 | 290,06900 Kč | 14 503,45 Kč |
| 100 | 270,00410 Kč | 27 000,41 Kč |
| 250 | 246,35656 Kč | 61 589,14 Kč |
| 500 | 230,43014 Kč | 115 215,07 Kč |
| Unit Price without VAT: | 447,73000 Kč |
|---|---|
| Unit Price with VAT: | 541,75330 Kč |




