


C3CEG-2618M | |
|---|---|
DigiKey Part Number | C3CEG-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-2618M |
Description | IDC CABLE - CKC26G/AE26M/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,63000 Kč | 397,63 Kč |
| 10 | 306,13000 Kč | 3 061,30 Kč |
| 25 | 276,95920 Kč | 6 923,98 Kč |
| 50 | 257,25200 Kč | 12 862,60 Kč |
| 100 | 239,38060 Kč | 23 938,06 Kč |
| 250 | 218,31208 Kč | 54 578,02 Kč |
| 500 | 204,12100 Kč | 102 060,50 Kč |
| 1 000 | 191,50027 Kč | 191 500,27 Kč |
| Unit Price without VAT: | 397,63000 Kč |
|---|---|
| Unit Price with VAT: | 481,13230 Kč |




