


C3CEG-2606G | |
|---|---|
DigiKey Part Number | C3CEG-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-2606G |
Description | IDC CABLE - CKC26G/AE26G/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,11000 Kč | 363,11 Kč |
| 10 | 279,39700 Kč | 2 793,97 Kč |
| 25 | 252,70960 Kč | 6 317,74 Kč |
| 50 | 234,67800 Kč | 11 733,90 Kč |
| 100 | 218,31800 Kč | 21 831,80 Kč |
| 250 | 199,03112 Kč | 49 757,78 Kč |
| 500 | 186,03948 Kč | 93 019,74 Kč |
| 1 000 | 174,28916 Kč | 174 289,16 Kč |
| Unit Price without VAT: | 363,11000 Kč |
|---|---|
| Unit Price with VAT: | 439,36310 Kč |




