


C3CEG-2036G | |
|---|---|
DigiKey Part Number | C3CEG-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-2036G |
Description | IDC CABLE - CKC20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,06000 Kč | 346,06 Kč |
| 10 | 266,15600 Kč | 2 661,56 Kč |
| 25 | 240,71080 Kč | 6 017,77 Kč |
| 50 | 223,50460 Kč | 11 175,23 Kč |
| 100 | 207,90030 Kč | 20 790,03 Kč |
| 250 | 189,49716 Kč | 47 374,29 Kč |
| 500 | 177,10080 Kč | 88 550,40 Kč |
| 1 000 | 165,88852 Kč | 165 888,52 Kč |
| Unit Price without VAT: | 346,06000 Kč |
|---|---|
| Unit Price with VAT: | 418,73260 Kč |




