


C3CCS-3406G | |
|---|---|
DigiKey Part Number | C3CCS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-3406G |
Description | IDC CABLE - CKC34S/AE34G/CKC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,71000 Kč | 222,71 Kč |
| 10 | 171,01000 Kč | 1 710,10 Kč |
| 25 | 154,45640 Kč | 3 861,41 Kč |
| 50 | 143,26640 Kč | 7 163,32 Kč |
| 100 | 133,10760 Kč | 13 310,76 Kč |
| 250 | 121,12084 Kč | 30 280,21 Kč |
| 500 | 113,04186 Kč | 56 520,93 Kč |
| 1 000 | 105,73141 Kč | 105 731,41 Kč |
| Unit Price without VAT: | 222,71000 Kč |
|---|---|
| Unit Price with VAT: | 269,47910 Kč |




