10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3CCS-1036G

DigiKey Part Number
C3CCS-1036G-ND
Manufacturer
Manufacturer Product Number
C3CCS-1036G
Description
IDC CABLE - CKC10S/AE10G/CKC10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CKC10S/AE10M/CKC10S
In-Stock: 0
Unit Price: 196,33000 Kč
Alternate Length
IDC CABLE - CKC10S/AE10G/CKC10S
In-Stock: 0
Unit Price: 60,68000 Kč
IDC CABLE - CKC10S/AE10G/CKC10S
In-Stock: 0
Unit Price: 171,13000 Kč