C3CCG-60 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-60 G
Part Number Breakdown CW 1or3

C3CCG-6006G

DigiKey Part Number
C3CCG-6006G-ND
Manufacturer
Manufacturer Product Number
C3CCG-6006G
Description
IDC CABLE - CKC60G/AE60G/CKC60G
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,40000 Kč627,40 Kč
10484,21400 Kč4 842,14 Kč
25438,71320 Kč10 967,83 Kč
50407,98480 Kč20 399,24 Kč
100380,14130 Kč38 014,13 Kč
250347,33608 Kč86 834,02 Kč
500325,25670 Kč162 628,35 Kč
Manufacturers Standard Package
Unit Price without VAT:627,40000 Kč
Unit Price with VAT:759,15400 Kč
Alternate Color
IDC CABLE - CKC60G/AE60M/CKC60G
In-Stock: 0
Unit Price: 643,02000 Kč
Alternate Length
IDC CABLE - CKC60G/AE60G/CKC60G
In-Stock: 0
Unit Price: 666,56000 Kč
IDC CABLE - CKC60G/AE60G/CKC60G
In-Stock: 0
Unit Price: 724,88000 Kč