


C3CCG-5018G | |
|---|---|
DigiKey Part Number | C3CCG-5018G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-5018G |
Description | IDC CABLE - CKC50G/AE50G/CKC50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,78000 Kč | 500,78 Kč |
| 10 | 385,93100 Kč | 3 859,31 Kč |
| 25 | 349,40480 Kč | 8 735,12 Kč |
| 50 | 324,73420 Kč | 16 236,71 Kč |
| 100 | 302,36850 Kč | 30 236,85 Kč |
| 250 | 276,00760 Kč | 69 001,90 Kč |
| 500 | 258,25908 Kč | 129 129,54 Kč |
| Unit Price without VAT: | 500,78000 Kč |
|---|---|
| Unit Price with VAT: | 605,94380 Kč |




