


C3CCG-3406G | |
|---|---|
DigiKey Part Number | C3CCG-3406G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-3406G |
Description | IDC CABLE - CKC34G/AE34G/CKC34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,21000 Kč | 405,21 Kč |
| 10 | 311,85600 Kč | 3 118,56 Kč |
| 25 | 282,17120 Kč | 7 054,28 Kč |
| 50 | 262,10620 Kč | 13 105,31 Kč |
| 100 | 243,91060 Kč | 24 391,06 Kč |
| 250 | 222,45640 Kč | 55 614,10 Kč |
| 500 | 208,00894 Kč | 104 004,47 Kč |
| 1 000 | 195,49430 Kč | 195 494,30 Kč |
| Unit Price without VAT: | 405,21000 Kč |
|---|---|
| Unit Price with VAT: | 490,30410 Kč |




