


C3BPS-3406G | |
|---|---|
DigiKey Part Number | C3BPS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-3406G |
Description | IDC CABLE - CSR34S/AE34G/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 34 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,81000 Kč | 292,81 Kč |
| 10 | 225,02500 Kč | 2 250,25 Kč |
| 25 | 203,40200 Kč | 5 085,05 Kč |
| 50 | 188,78480 Kč | 9 439,24 Kč |
| 100 | 175,52330 Kč | 17 552,33 Kč |
| 250 | 159,88316 Kč | 39 970,79 Kč |
| 500 | 149,34470 Kč | 74 672,35 Kč |
| 1 000 | 139,81178 Kč | 139 811,78 Kč |
| Unit Price without VAT: | 292,81000 Kč |
|---|---|
| Unit Price with VAT: | 354,30010 Kč |




