


C3BPS-2636M | |
|---|---|
DigiKey Part Number | C3BPS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-2636M |
Description | IDC CABLE - CSR26S/AE26M/CPC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,38000 Kč | 328,38 Kč |
| 10 | 252,49500 Kč | 2 524,95 Kč |
| 25 | 228,30840 Kč | 5 707,71 Kč |
| 50 | 211,96080 Kč | 10 598,04 Kč |
| 100 | 197,13330 Kč | 19 713,33 Kč |
| 250 | 179,64660 Kč | 44 911,65 Kč |
| 500 | 167,86576 Kč | 83 932,88 Kč |
| 1 000 | 157,21129 Kč | 157 211,29 Kč |
| Unit Price without VAT: | 328,38000 Kč |
|---|---|
| Unit Price with VAT: | 397,33980 Kč |




