20 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3BPS-2036G

DigiKey Part Number
C3BPS-2036G-ND
Manufacturer
Manufacturer Product Number
C3BPS-2036G
Description
IDC CABLE - CSR20S/AE20G/CPC20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to PCB
Number of Positions
20
Number of Rows
2, 4
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,76000 Kč263,76 Kč
10202,60600 Kč2 026,06 Kč
25183,09280 Kč4 577,32 Kč
50169,89040 Kč8 494,52 Kč
100157,91290 Kč15 791,29 Kč
250143,78580 Kč35 946,45 Kč
500134,26406 Kč67 132,03 Kč
1 000125,65082 Kč125 650,82 Kč
Manufacturers Standard Package
Unit Price without VAT:263,76000 Kč
Unit Price with VAT:319,14960 Kč
Alternate Color
IDC CABLE - CSR20S/AE20M/CPC20S
In-Stock: 0
Unit Price: 292,81000 Kč
Alternate Length
IDC CABLE - CSR20S/AE20G/CPC20S
In-Stock: 0
Unit Price: 228,81000 Kč
IDC CABLE - CSR20S/AE20G/CPC20S
In-Stock: 0
Unit Price: 242,92000 Kč