


C3BPS-2018M | |
|---|---|
DigiKey Part Number | C3BPS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-2018M |
Description | IDC CABLE - CSR20S/AE20M/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 10 | 197,82800 Kč | 1 978,28 Kč |
| 25 | 178,76520 Kč | 4 469,13 Kč |
| 50 | 165,86980 Kč | 8 293,49 Kč |
| 100 | 154,16600 Kč | 15 416,60 Kč |
| 250 | 140,36056 Kč | 35 090,14 Kč |
| 500 | 131,05604 Kč | 65 528,02 Kč |
| 1 000 | 122,63919 Kč | 122 639,19 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |




