


C3BEG-4036G | |
---|---|
DigiKey Part Number | C3BEG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-4036G |
Description | IDC CABLE - CSR40G/AE40G/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 531,37000 Kč | 531,37 Kč |
10 | 409,78900 Kč | 4 097,89 Kč |
25 | 371,08240 Kč | 9 277,06 Kč |
50 | 344,94480 Kč | 17 247,24 Kč |
100 | 321,24860 Kč | 32 124,86 Kč |
250 | 293,32888 Kč | 73 332,22 Kč |
500 | 274,52940 Kč | 137 264,70 Kč |
Unit Price without VAT: | 531,37000 Kč |
---|---|
Unit Price with VAT: | 642,95770 Kč |


