


C3BEG-4018M | |
---|---|
DigiKey Part Number | C3BEG-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-4018M |
Description | IDC CABLE - CSR40G/AE40M/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 518,88000 Kč | 518,88 Kč |
10 | 400,08200 Kč | 4 000,82 Kč |
25 | 362,26720 Kč | 9 056,68 Kč |
50 | 336,72520 Kč | 16 836,26 Kč |
100 | 313,57480 Kč | 31 357,48 Kč |
250 | 286,29336 Kč | 71 573,34 Kč |
500 | 267,92546 Kč | 133 962,73 Kč |
Unit Price without VAT: | 518,88000 Kč |
---|---|
Unit Price with VAT: | 627,84480 Kč |


