


C3BBG-3436G | |
|---|---|
DigiKey Part Number | C3BBG-3436G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-3436G |
Description | IDC CABLE - CSR34G/AE34G/CSR34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,36000 Kč | 492,36 Kč |
| 10 | 379,48900 Kč | 3 794,89 Kč |
| 25 | 343,55280 Kč | 8 588,82 Kč |
| 50 | 319,28220 Kč | 15 964,11 Kč |
| 100 | 297,27650 Kč | 29 727,65 Kč |
| 250 | 271,34376 Kč | 67 835,94 Kč |
| 500 | 253,88068 Kč | 126 940,34 Kč |
| Unit Price without VAT: | 492,36000 Kč |
|---|---|
| Unit Price with VAT: | 595,75560 Kč |




