


C3BBG-3406M | |
|---|---|
DigiKey Part Number | C3BBG-3406M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-3406M |
Description | IDC CABLE - CSR34G/AE34M/CSR34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,12000 $ | 21,12 $ |
| 10 | 16,26800 $ | 162,68 $ |
| 25 | 14,72320 $ | 368,08 $ |
| 50 | 13,67920 $ | 683,96 $ |
| 100 | 12,73280 $ | 1 273,28 $ |
| 250 | 11,61728 $ | 2 904,32 $ |
| 500 | 10,86604 $ | 5 433,02 $ |
| Unit Price without VAT: | 21,12000 $ |
|---|---|
| Unit Price with VAT: | 25,55520 $ |




