


C3BBG-1636G | |
|---|---|
DigiKey Part Number | C3BBG-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1636G |
Description | IDC CABLE - CSR16G/AE16G/CSR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,64000 Kč | 321,64 Kč |
| 10 | 247,38000 Kč | 2 473,80 Kč |
| 25 | 223,67720 Kč | 5 591,93 Kč |
| 50 | 207,65400 Kč | 10 382,70 Kč |
| 100 | 193,11480 Kč | 19 311,48 Kč |
| 250 | 175,97128 Kč | 43 992,82 Kč |
| 500 | 164,42198 Kč | 82 210,99 Kč |
| 1 000 | 153,97422 Kč | 153 974,22 Kč |
| Unit Price without VAT: | 321,64000 Kč |
|---|---|
| Unit Price with VAT: | 389,18440 Kč |




