


C3APS-5006M | |
|---|---|
DigiKey Part Number | C3APS-5006M-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-5006M |
Description | IDC CABLE - CSC50S/AE50M/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,17000 Kč | 324,17 Kč |
| 10 | 249,25300 Kč | 2 492,53 Kč |
| 25 | 225,37800 Kč | 5 634,45 Kč |
| 50 | 209,23700 Kč | 10 461,85 Kč |
| 100 | 194,59250 Kč | 19 459,25 Kč |
| 250 | 177,32268 Kč | 44 330,67 Kč |
| 500 | 165,68918 Kč | 82 844,59 Kč |
| 1 000 | 155,16523 Kč | 155 165,23 Kč |
| Unit Price without VAT: | 324,17000 Kč |
|---|---|
| Unit Price with VAT: | 392,24570 Kč |




