C3APS-26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3APS-26 G
Part Number Breakdown CW 1or3

C3APS-2618G

DigiKey Part Number
C3APS-2618G-ND
Manufacturer
Manufacturer Product Number
C3APS-2618G
Description
IDC CABLE - CSC26S/AE26G/CPC26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to PCB
Number of Positions
26
Number of Rows
2, 4
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,97000 Kč231,97 Kč
10178,12500 Kč1 781,25 Kč
25160,91480 Kč4 022,87 Kč
50149,26560 Kč7 463,28 Kč
100138,69630 Kč13 869,63 Kč
250126,22676 Kč31 556,69 Kč
500117,82232 Kč58 911,16 Kč
1 000110,21738 Kč110 217,38 Kč
Manufacturers Standard Package
Unit Price without VAT:231,97000 Kč
Unit Price with VAT:280,68370 Kč
Alternate Color
IDC CABLE - CSC26S/AE26M/CPC26S
In-Stock: 0
Unit Price: 250,28000 Kč
Alternate Length
IDC CABLE - CSC26S/AE26G/CPC26S
In-Stock: 0
Unit Price: 96,41000 Kč
IDC CABLE - CSC26S/AE26G/CPC26S
In-Stock: 0
Unit Price: 259,34000 Kč