


C3AES-5018M | |
|---|---|
DigiKey Part Number | C3AES-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-5018M |
Description | IDC CABLE - CSC50S/AE50M/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,21000 Kč | 393,21 Kč |
| 10 | 302,67800 Kč | 3 026,78 Kč |
| 25 | 273,84360 Kč | 6 846,09 Kč |
| 50 | 254,35140 Kč | 12 717,57 Kč |
| 100 | 236,67360 Kč | 23 667,36 Kč |
| 250 | 215,83408 Kč | 53 958,52 Kč |
| 500 | 201,79540 Kč | 100 897,70 Kč |
| 1 000 | 189,11552 Kč | 189 115,52 Kč |
| Unit Price without VAT: | 393,21000 Kč |
|---|---|
| Unit Price with VAT: | 475,78410 Kč |




