C3AES-26 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AES-26 M
Part Number Breakdown CW 1or3

C3AES-2606M

DigiKey Part Number
C3AES-2606M-ND
Manufacturer
Manufacturer Product Number
C3AES-2606M
Description
IDC CABLE - CSC26S/AE26M/CCE26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,55000 Kč251,55 Kč
10193,15500 Kč1 931,55 Kč
25174,52960 Kč4 363,24 Kč
50161,92920 Kč8 096,46 Kč
100150,49490 Kč15 049,49 Kč
250137,00436 Kč34 251,09 Kč
500127,91412 Kč63 957,06 Kč
1 000119,68946 Kč119 689,46 Kč
Manufacturers Standard Package
Unit Price without VAT:251,55000 Kč
Unit Price with VAT:304,37550 Kč
Alternate Color
IDC CABLE - CSC26S/AE26G/CCE26S
In-Stock: 0
Unit Price: 245,44000 Kč
Alternate Length
IDC CABLE - CSC26S/AE26M/CCE26S
In-Stock: 0
Unit Price: 281,44000 Kč
IDC CABLE - CSC26S/AE26M/CCE26S
In-Stock: 0
Unit Price: 325,85000 Kč