C3AEG-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AEG-10 G
Part Number Breakdown CW 1or3

C3AEG-1036G

DigiKey Part Number
C3AEG-1036G-ND
Manufacturer
Manufacturer Product Number
C3AEG-1036G
Description
IDC CABLE - CSC10G/AE10G/CCE10G
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,07000 Kč246,07 Kč
10188,88200 Kč1 888,82 Kč
25170,65640 Kč4 266,41 Kč
50158,32120 Kč7 916,06 Kč
100147,13530 Kč14 713,53 Kč
250133,93524 Kč33 483,81 Kč
500125,03952 Kč62 519,76 Kč
1 000116,99148 Kč116 991,48 Kč
Manufacturers Standard Package
Unit Price without VAT:246,07000 Kč
Unit Price with VAT:297,74470 Kč
Alternate Color
IDC CABLE - CSC10G/AE10M/CCE10G
In-Stock: 0
Unit Price: 259,97000 Kč
Alternate Length
IDC CABLE - CSC10G/AE10G/CCE10G
In-Stock: 0
Unit Price: 228,39000 Kč
IDC CABLE - CSC10G/AE10G/CCE10G
In-Stock: 0
Unit Price: 235,55000 Kč