


C3AEG-1006M | |
|---|---|
DigiKey Part Number | C3AEG-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-1006M |
Description | IDC CABLE - CSC10G/AE10M/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,71000 Kč | 230,71 Kč |
| 10 | 177,17800 Kč | 1 771,78 Kč |
| 25 | 160,04720 Kč | 4 001,18 Kč |
| 50 | 148,46140 Kč | 7 423,07 Kč |
| 100 | 137,94700 Kč | 13 794,70 Kč |
| 250 | 125,54136 Kč | 31 385,34 Kč |
| 500 | 117,18030 Kč | 58 590,15 Kč |
| 1 000 | 109,61514 Kč | 109 615,14 Kč |
| Unit Price without VAT: | 230,71000 Kč |
|---|---|
| Unit Price with VAT: | 279,15910 Kč |




