cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3AAT-2006G

DigiKey Part Number
C3AAT-2006G-ND
Manufacturer
Manufacturer Product Number
C3AAT-2006G
Description
IDC CABLE - CSC20T/AE20G/CSC20T
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,04000 Kč73,04 Kč
1070,20200 Kč702,02 Kč
2564,35400 Kč1 608,85 Kč
5061,42820 Kč3 071,41 Kč
10058,50220 Kč5 850,22 Kč
25051,18856 Kč12 797,14 Kč
50049,72600 Kč24 863,00 Kč
1 00042,41322 Kč42 413,22 Kč
2 50039,48828 Kč98 720,70 Kč
Manufacturers Standard Package
Unit Price without VAT:73,04000 Kč
Unit Price with VAT:88,37840 Kč