


C3AAS-5018M | |
|---|---|
DigiKey Part Number | C3AAS-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-5018M |
Description | IDC CABLE - CSC50S/AE50M/CSC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,12000 Kč | 339,12 Kč |
| 10 | 260,77400 Kč | 2 607,74 Kč |
| 25 | 235,82440 Kč | 5 895,61 Kč |
| 50 | 218,95880 Kč | 10 947,94 Kč |
| 100 | 203,65960 Kč | 20 365,96 Kč |
| 250 | 185,61980 Kč | 46 404,95 Kč |
| 500 | 173,46616 Kč | 86 733,08 Kč |
| 1 000 | 162,47475 Kč | 162 474,75 Kč |
| Unit Price without VAT: | 339,12000 Kč |
|---|---|
| Unit Price with VAT: | 410,33520 Kč |




