50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3AAS-5006G

DigiKey Part Number
C3AAS-5006G-ND
Manufacturer
Manufacturer Product Number
C3AAS-5006G
Description
IDC CABLE - CSC50S/AE50G/CSC50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CSC50S/AE50M/CSC50S
In-Stock: 0
Unit Price: 282,63000 Kč
Alternate Length
IDC CABLE - CSC50S/AE50G/CSC50S
In-Stock: 0
Unit Price: 305,31000 Kč
IDC CABLE - CSC50S/AE50G/CSC50S
In-Stock: 0
Unit Price: 355,71000 Kč