


C3AAS-2636M | |
|---|---|
DigiKey Part Number | C3AAS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-2636M |
Description | IDC CABLE - CSC26S/AE26M/CSC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,86000 Kč | 277,86 Kč |
| 10 | 213,46800 Kč | 2 134,68 Kč |
| 25 | 192,94440 Kč | 4 823,61 Kč |
| 50 | 179,05140 Kč | 8 952,57 Kč |
| 100 | 166,45290 Kč | 16 645,29 Kč |
| 250 | 151,59032 Kč | 37 897,58 Kč |
| 500 | 141,57640 Kč | 70 788,20 Kč |
| 1 000 | 132,51564 Kč | 132 515,64 Kč |
| Unit Price without VAT: | 277,86000 Kč |
|---|---|
| Unit Price with VAT: | 336,21060 Kč |




