C3AAG-26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AAG-26 G
Part Number Breakdown CW 1or3

C3AAS-2618G

DigiKey Part Number
C3AAS-2618G-ND
Manufacturer
Manufacturer Product Number
C3AAS-2618G
Description
IDC CABLE - CSC26S/AE26G/CSC26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,29000 Kč214,29 Kč
10164,40100 Kč1 644,01 Kč
25148,48680 Kč3 712,17 Kč
50137,71760 Kč6 885,88 Kč
100127,93980 Kč12 793,98 Kč
250116,40228 Kč29 100,57 Kč
500108,62474 Kč54 312,37 Kč
1 000101,58709 Kč101 587,09 Kč
Manufacturers Standard Package
Unit Price without VAT:214,29000 Kč
Unit Price with VAT:259,29090 Kč
Alternate Color
IDC CABLE - CSC26S/AE26M/CSC26S
In-Stock: 0
Unit Price: 232,60000 Kč
Alternate Length
IDC CABLE - CSC26S/AE26G/CSC26S
In-Stock: 0
Unit Price: 195,77000 Kč
IDC CABLE - CSC26S/AE26G/CSC26S
In-Stock: 0
Unit Price: 241,65000 Kč