14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3AAS-1436M

DigiKey Part Number
C3AAS-1436M-ND
Manufacturer
Manufacturer Product Number
C3AAS-1436M
Description
IDC CABLE - CSC14S/AE14M/CSC14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
CW Industries
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
14
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CSC14S/AE14G/CSC14S
In-Stock: 0
Unit Price: 184,99000 Kč
Alternate Length
IDC CABLE - CSC14S/AE14M/CSC14S
In-Stock: 55
Unit Price: 164,34000 Kč
IDC CABLE - CSC14S/AE14M/CSC14S
In-Stock: 0
Unit Price: 183,53000 Kč
Assembly Component