C3AAG-60 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AAG-60 G
Part Number Breakdown CW 1or3

C3AAG-6006G

DigiKey Part Number
C3AAG-6006G-ND
Manufacturer
Manufacturer Product Number
C3AAG-6006G
Description
IDC CABLE - CSC60G/AE60G/CSC60G
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,51000 Kč627,51 Kč
10484,36400 Kč4 843,64 Kč
25438,84840 Kč10 971,21 Kč
50408,11800 Kč20 405,90 Kč
100380,26710 Kč38 026,71 Kč
250347,45356 Kč86 863,39 Kč
500325,36672 Kč162 683,36 Kč
Manufacturers Standard Package
Unit Price without VAT:627,51000 Kč
Unit Price with VAT:759,28710 Kč
Alternate Color
IDC CABLE - CSC60G/AE60M/CSC60G
In-Stock: 0
Unit Price: 643,32000 Kč
Alternate Length
IDC CABLE - CSC60G/AE60G/CSC60G
In-Stock: 0
Unit Price: 666,62000 Kč
IDC CABLE - CSC60G/AE60G/CSC60G
In-Stock: 0
Unit Price: 724,88000 Kč