


C3AAG-3418M | |
|---|---|
DigiKey Part Number | C3AAG-3418M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-3418M |
Description | IDC CABLE - CSC34G/AE34M/CSC34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,16000 Kč | 404,16 Kč |
| 10 | 311,05600 Kč | 3 110,56 Kč |
| 25 | 281,43000 Kč | 7 035,75 Kč |
| 50 | 261,41580 Kč | 13 070,79 Kč |
| 100 | 243,26640 Kč | 24 326,64 Kč |
| 250 | 221,86868 Kč | 55 467,17 Kč |
| 500 | 207,45828 Kč | 103 729,14 Kč |
| 1 000 | 194,92679 Kč | 194 926,79 Kč |
| Unit Price without VAT: | 404,16000 Kč |
|---|---|
| Unit Price with VAT: | 489,03360 Kč |




