


C3AAG-3406G | |
|---|---|
DigiKey Part Number | C3AAG-3406G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-3406G |
Description | IDC CABLE - CSC34G/AE34G/CSC34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,90000 Kč | 358,90 Kč |
| 10 | 276,11300 Kč | 2 761,13 Kč |
| 25 | 249,72880 Kč | 6 243,22 Kč |
| 50 | 231,89940 Kč | 11 594,97 Kč |
| 100 | 215,72880 Kč | 21 572,88 Kč |
| 250 | 196,66256 Kč | 49 165,64 Kč |
| 500 | 183,81870 Kč | 91 909,35 Kč |
| 1 000 | 172,20163 Kč | 172 201,63 Kč |
| Unit Price without VAT: | 358,90000 Kč |
|---|---|
| Unit Price with VAT: | 434,26900 Kč |




