C3AAG-10 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AAG-10 M
Part Number Breakdown CW 1or3

C3AAG-1036M

DigiKey Part Number
C3AAG-1036M-ND
Manufacturer
Manufacturer Product Number
C3AAG-1036M
Description
IDC CABLE - CSC10G/AE10M/CSC10G
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,72000 Kč122,72 Kč
10100,07200 Kč1 000,72 Kč
2592,24960 Kč2 306,24 Kč
5086,75120 Kč4 337,56 Kč
10081,57720 Kč8 157,72 Kč
25075,21416 Kč18 803,54 Kč
50070,73474 Kč35 367,37 Kč
1 00068,45986 Kč68 459,86 Kč
Manufacturers Standard Package
Unit Price without VAT:122,72000 Kč
Unit Price with VAT:148,49120 Kč
Alternate Color
IDC CABLE - CSC10G/AE10G/CSC10G
In-Stock: 0
Unit Price: 219,34000 Kč
Alternate Length
IDC CABLE - CSC10G/AE10M/CSC10G
In-Stock: 0
Unit Price: 203,97000 Kč
IDC CABLE - CSC10G/AE10M/CSC10G
In-Stock: 0
Unit Price: 215,97000 Kč