


C3AAG-1018G | |
|---|---|
DigiKey Part Number | C3AAG-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-1018G |
Description | IDC CABLE - CSC10G/AE10G/CSC10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,82000 Kč | 208,82 Kč |
| 10 | 160,19100 Kč | 1 601,91 Kč |
| 25 | 144,66400 Kč | 3 616,60 Kč |
| 50 | 134,16000 Kč | 6 708,00 Kč |
| 100 | 124,62860 Kč | 12 462,86 Kč |
| 250 | 113,37868 Kč | 28 344,67 Kč |
| 500 | 105,79478 Kč | 52 897,39 Kč |
| 1 000 | 98,93268 Kč | 98 932,68 Kč |
| Unit Price without VAT: | 208,82000 Kč |
|---|---|
| Unit Price with VAT: | 252,67220 Kč |





