


C2PXS-1618M | |
---|---|
DigiKey Part Number | C2PXS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-1618M |
Description | DIP CABLE - CDP16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,56000 Kč | 134,56 Kč |
10 | 102,98400 Kč | 1 029,84 Kč |
25 | 92,90200 Kč | 2 322,55 Kč |
50 | 86,07380 Kč | 4 303,69 Kč |
100 | 79,87060 Kč | 7 987,06 Kč |
250 | 72,54924 Kč | 18 137,31 Kč |
500 | 67,60960 Kč | 33 804,80 Kč |
1 000 | 63,13781 Kč | 63 137,81 Kč |
2 500 | 57,87424 Kč | 144 685,60 Kč |
Unit Price without VAT: | 134,56000 Kč |
---|---|
Unit Price with VAT: | 162,81760 Kč |


