CxPXG-14 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CxPXG-14 G
Part Number Breakdown CW

C2PXG-1418G

DigiKey Part Number
C2PXG-1418G-ND
Manufacturer
Manufacturer Product Number
C2PXG-1418G
Description
DIP CABLE - CDP14G/AE14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,35000 Kč139,35 Kč
10106,70200 Kč1 067,02 Kč
2596,26600 Kč2 406,65 Kč
5089,20140 Kč4 460,07 Kč
10082,77910 Kč8 277,91 Kč
25075,19648 Kč18 799,12 Kč
50070,08218 Kč35 041,09 Kč
1 00065,45161 Kč65 451,61 Kč
2 50060,00185 Kč150 004,62 Kč
Manufacturers Standard Package
Unit Price without VAT:139,35000 Kč
Unit Price with VAT:168,61350 Kč
Alternate Color
DIP CABLE - CDP14G/AE14M/X
In-Stock: 0
Unit Price: 153,45000 Kč
Alternate Length
DIP CABLE - CDP14G/AE14G/X
In-Stock: 0
Unit Price: 154,93000 Kč
DIP CABLE - CDP14G/AE14G/X
In-Stock: 0
Unit Price: 128,83000 Kč