


C1PXS-4036G | |
|---|---|
DigiKey Part Number | C1PXS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C1PXS-4036G |
Description | IDC CABLE - CPC40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular PCB to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to Cable | |
Number of Positions | 40 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,28000 Kč | 270,28 Kč |
| 10 | 207,65800 Kč | 2 076,58 Kč |
| 25 | 187,67320 Kč | 4 691,83 Kč |
| 50 | 174,15080 Kč | 8 707,54 Kč |
| 100 | 161,88290 Kč | 16 188,29 Kč |
| 250 | 147,41316 Kč | 36 853,29 Kč |
| 500 | 137,66194 Kč | 68 830,97 Kč |
| 1 000 | 128,84158 Kč | 128 841,58 Kč |
| Unit Price without VAT: | 270,28000 Kč |
|---|---|
| Unit Price with VAT: | 327,03880 Kč |


