40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C1DXS-4036M

DigiKey Part Number
C1DXS-4036M-ND
Manufacturer
Manufacturer Product Number
C1DXS-4036M
Description
IDC CABLE - CKR40S/AE40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,07000 Kč314,07 Kč
10241,50700 Kč2 415,07 Kč
25218,33920 Kč5 458,48 Kč
50202,68620 Kč10 134,31 Kč
100188,48380 Kč18 848,38 Kč
250171,73600 Kč42 934,00 Kč
500160,45236 Kč80 226,18 Kč
1 000150,24522 Kč150 245,22 Kč
Manufacturers Standard Package
Unit Price without VAT:314,07000 Kč
Unit Price with VAT:380,02470 Kč
Alternate Color
IDC CABLE - CKR40S/AE40G/X
In-Stock: 0
Unit Price: 259,13000 Kč