


C1DXS-3436M | |
|---|---|
DigiKey Part Number | C1DXS-3436M-ND |
Manufacturer | |
Manufacturer Product Number | C1DXS-3436M |
Description | IDC CABLE - CKR34S/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,91000 Kč | 310,91 Kč |
| 10 | 238,93900 Kč | 2 389,39 Kč |
| 25 | 216,01520 Kč | 5 400,38 Kč |
| 50 | 200,52240 Kč | 10 026,12 Kč |
| 100 | 186,46510 Kč | 18 646,51 Kč |
| 250 | 169,89036 Kč | 42 472,59 Kč |
| 500 | 158,72164 Kč | 79 360,82 Kč |
| 1 000 | 148,61974 Kč | 148 619,74 Kč |
| Unit Price without VAT: | 310,91000 Kč |
|---|---|
| Unit Price with VAT: | 376,20110 Kč |


