


C1DXS-2636G | |
|---|---|
DigiKey Part Number | C1DXS-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C1DXS-2636G |
Description | IDC CABLE - CKR26S/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,81000 Kč | 220,81 Kč |
| 10 | 169,53700 Kč | 1 695,37 Kč |
| 25 | 153,13440 Kč | 3 828,36 Kč |
| 50 | 142,03280 Kč | 7 101,64 Kč |
| 100 | 131,96030 Kč | 13 196,03 Kč |
| 250 | 120,07340 Kč | 30 018,35 Kč |
| 500 | 112,06136 Kč | 56 030,68 Kč |
| 1 000 | 104,81153 Kč | 104 811,53 Kč |
| Unit Price without VAT: | 220,81000 Kč |
|---|---|
| Unit Price with VAT: | 267,18010 Kč |


