


C1DXG-5036G | |
|---|---|
DigiKey Part Number | C1DXG-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C1DXG-5036G |
Description | IDC CABLE - CKR50G/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,37000 Kč | 424,37 Kč |
| 10 | 326,75900 Kč | 3 267,59 Kč |
| 25 | 295,70200 Kč | 7 392,55 Kč |
| 50 | 274,70260 Kč | 13 735,13 Kč |
| 100 | 255,66280 Kč | 25 566,28 Kč |
| 250 | 233,22136 Kč | 58 305,34 Kč |
| 500 | 218,10662 Kč | 109 053,31 Kč |
| 1 000 | 205,89615 Kč | 205 896,15 Kč |
| Unit Price without VAT: | 424,37000 Kč |
|---|---|
| Unit Price with VAT: | 513,48770 Kč |


