


C1DXG-1036M | |
|---|---|
DigiKey Part Number | C1DXG-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C1DXG-1036M |
Description | IDC CABLE - CKR10G/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,29000 Kč | 194,29 Kč |
| 10 | 148,97100 Kč | 1 489,71 Kč |
| 25 | 134,50120 Kč | 3 362,53 Kč |
| 50 | 124,71700 Kč | 6 235,85 Kč |
| 100 | 115,83390 Kč | 11 583,39 Kč |
| 250 | 105,35020 Kč | 26 337,55 Kč |
| 500 | 98,28160 Kč | 49 140,80 Kč |
| 1 000 | 91,88514 Kč | 91 885,14 Kč |
| Unit Price without VAT: | 194,29000 Kč |
|---|---|
| Unit Price with VAT: | 235,09090 Kč |


