


C1CXS-3436G | |
|---|---|
DigiKey Part Number | C1CXS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | C1CXS-3436G |
Description | IDC CABLE - CKC34S/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,34000 Kč | 215,34 Kč |
| 10 | 165,28500 Kč | 1 652,85 Kč |
| 25 | 149,27800 Kč | 3 731,95 Kč |
| 50 | 138,45000 Kč | 6 922,50 Kč |
| 100 | 128,62390 Kč | 12 862,39 Kč |
| 250 | 117,02704 Kč | 29 256,76 Kč |
| 500 | 109,20950 Kč | 54 604,75 Kč |
| 1 000 | 102,13586 Kč | 102 135,86 Kč |
| Unit Price without VAT: | 215,34000 Kč |
|---|---|
| Unit Price with VAT: | 260,56140 Kč |


