


C1CXG-3436M | |
|---|---|
DigiKey Part Number | C1CXG-3436M-ND |
Manufacturer | |
Manufacturer Product Number | C1CXG-3436M |
Description | IDC CABLE - CKC34G/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,27000 Kč | 354,27 Kč |
| 10 | 272,53400 Kč | 2 725,34 Kč |
| 25 | 246,48720 Kč | 6 162,18 Kč |
| 50 | 228,87660 Kč | 11 443,83 Kč |
| 100 | 212,90810 Kč | 21 290,81 Kč |
| 250 | 194,08184 Kč | 48 520,46 Kč |
| 500 | 181,39880 Kč | 90 699,40 Kč |
| 1 000 | 169,92865 Kč | 169 928,65 Kč |
| Unit Price without VAT: | 354,27000 Kč |
|---|---|
| Unit Price with VAT: | 428,66670 Kč |


