


C1CXG-2036G | |
|---|---|
DigiKey Part Number | C1CXG-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C1CXG-2036G |
Description | IDC CABLE - CKC20G/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,92000 Kč | 202,92 Kč |
| 10 | 155,62300 Kč | 1 556,23 Kč |
| 25 | 140,53840 Kč | 3 513,46 Kč |
| 50 | 130,32060 Kč | 6 516,03 Kč |
| 100 | 121,05220 Kč | 12 105,22 Kč |
| 250 | 110,11508 Kč | 27 528,77 Kč |
| 500 | 102,74042 Kč | 51 370,21 Kč |
| 1 000 | 96,06736 Kč | 96 067,36 Kč |
| Unit Price without VAT: | 202,92000 Kč |
|---|---|
| Unit Price with VAT: | 245,53320 Kč |


